Rhombus Industries L-12262 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 26.416 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-12262 |
| Series | POWER LINE (DRUM) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-12262 to view detailed technical specifications.
No datasheet is available for this part.