This general purpose inductor from Rhombus Industries features a radial terminal placement and a tolerance of 20%. It has a nominal inductance of 1500 and a DC resistance of 0.25 ohms. The inductor is rated for a maximum current of 4.3 amps and is designed for use as a power inductor. It is available in a through-hole package with a length of 26.416mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 26.416 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-12266 |
| Series | POWER LINE (DRUM) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |