This general purpose inductor features a nominal inductance of 690uH and a maximum rated current of 4.3A. It has a DC resistance of 0.26 Ohms and is designed for power inductor applications. The inductor is shielded and has a radial terminal placement, suitable for through-hole mounting. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 690 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | L-12453 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |