Rhombus Industries L-15010 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 15.875 |
| Tolerance | 15 |
| Package Width | 13.335 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.033 |
| Rated Current-Max | 4 |
| Manufacturer Series | L-15010 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-15010 to view detailed technical specifications.
No datasheet is available for this part.