Rhombus Industries L-15012 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 18.415 |
| Tolerance | 15 |
| Package Width | 14.605 |
| Package Height | 10.414 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 62 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.6 |
| Manufacturer Series | L-15012 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-15012 to view detailed technical specifications.
No datasheet is available for this part.