Common Mode Chokes Dual 12.7uH 6.4A 0.024Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 18.415 |
| Tolerance | 15 |
| Package Width | 14.605 |
| Package Height | 10.414 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.024 |
| Rated Current-Max | 6.4 |
| Manufacturer Series | L-15015 |
| Series | SMT TOROIDAL |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |