The L-15316 is a general purpose inductor with a nominal inductance of 14uH and a maximum rated current of 5.5A. It has a dual-ended terminal placement and is not shielded. The inductor is designed for use as a filter choke and has a DC resistance of 0.0223 ohms. It operates over a temperature range of -40 to 85 degrees Celsius.
Rhombus Industries L-15316 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 14 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.0223 |
| Rated Current-Max | 5.5 |
| Manufacturer Series | L-15316 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-15316 to view detailed technical specifications.
No datasheet is available for this part.