Rhombus Industries L-15334 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -30 |
| Width | 17.01 |
| Length | 19.55 |
| Number of Functions | 2 |
| Manufacturer Series | L-15334 |
| Height | 9.91 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-15334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.