Rhombus Industries L-20009 technical specifications.
| Width | 11.12 |
| Length | 23.82 |
| Manufacturer Series | L-20009 |
| Height | 23.82 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-20009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.