The L-20455 is a general purpose inductor with a nominal inductance of 43.5uH and a maximum rated current of 11A. It has a tolerance of 20% and is designed for high current applications. The inductor is available in a dual in-line package and is suitable for use in a variety of electronic circuits. The operating temperature range is -55 to 70 degrees Celsius.
Rhombus Industries L-20455 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 43.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 11 |
| Manufacturer Series | L-20455 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-20455 to view detailed technical specifications.
No datasheet is available for this part.