The L-20508 general purpose inductor from Rhombus Industries features a nominal inductance of 340.8 microhenries and a DC resistance of 0.16 ohms. This inductor is designed for use in DC-DC converter applications and is available in a radial through-hole package. Operating characteristics are not specified for temperature extremes, and compliance information is not provided.
Rhombus Industries L-20508 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 340.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.16 |
| Test Frequency | 0.02 |
| Manufacturer Series | L-20508 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries L-20508 to view detailed technical specifications.
No datasheet is available for this part.