Rhombus Industries L-20584 technical specifications.
| Technology | Toroid |
| Inductance | 25uH |
| Inductance Test Frequency | 150KHz |
| Max DC Resistance | 0.04Ohm |
| Lead Style | Radial |
| Product Length | 16.76mm |
| Product Depth | 11.68mm |
| Height | 16.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rhombus Industries L-20584 to view detailed technical specifications.
No datasheet is available for this part.