The MSDM-80 is a commercial-grade active delay line with three functions, packaged in a 14-pin DIP-14/8. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a maximum supply current of 95mA and a load capacitance of 10nF. The MSDM-80 is a member of the MSDM family of logic ICs and is manufactured by Rhombus Industries.
Rhombus Industries MSDM-80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 10.16 |
| Length | 20.57 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | MSDM |
| Load Capacitance | 10 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 95 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries MSDM-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.