Rhombus Industries T-1068 technical specifications.
| Width | 15.6 |
| Length | 18.99 |
| Number of Functions | 1 |
| Height | 8.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-1068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.