Rhombus Industries T-1308G technical specifications.
| Width | 13.26 |
| Length | 13.51 |
| Manufacturer Series | T-1308G |
| Height | 13.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-1308G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.