Rhombus Industries T-1316 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 22.86 |
| Length | 23.37 |
| Manufacturer Series | T-1316 |
| Height | 11.94 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.