Rhombus Industries T-13800G technical specifications.
| Width | 9.4 |
| Length | 9.53 |
| Manufacturer Series | T-13800 |
| Height | 9.53 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-13800G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.