Rhombus Industries T-13801 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.53 |
| Length | 11.81 |
| Height | 10.41 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-13801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.