Rhombus Industries T-14103 technical specifications.
| Width | 7.24 |
| Length | 12.83 |
| Manufacturer Series | T-14103 |
| Height | 5.21 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-14103 to view detailed technical specifications.
No datasheet is available for this part.