Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RHOMBUS INDUSTRIES

T-16300

Datasheet
Rhombus Industries

T-16300

Telecom Transformer 2(1:1) 40 Terminal Gull Wing SMD

  1. Passive Components
  2. Transformers
  1. Passive Components
  2. Transformers
  3. Telecom Transformers

Quick Jump:

Technical Specifications

Rhombus Industries T-16300 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-45
Width
12.32
Length
28.45
Number of Functions
2
Manufacturer Series
T-16300
Height
5.84

Compliance

Eccn Code
EAR99
REACH
unknown
Military Spec
False

Datasheet

Rhombus Industries T-16300 Datasheet

Download the complete datasheet for Rhombus Industries T-16300 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com