Rhombus Industries T-16301 technical specifications.
| Width | 12.32 |
| Length | 28.45 |
| Number of Functions | 2 |
| Manufacturer Series | T-16301 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-16301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.