Rhombus Industries T-17204 technical specifications.
| Width | 7.24 |
| Length | 12.83 |
| Number of Functions | 1 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-17204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.