Rhombus Industries T-17207 technical specifications.
| Width | 7.24 |
| Length | 12.83 |
| Number of Functions | 1 |
| Height | 5.21 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-17207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.