Rhombus Industries T-17404 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Width | 12.32 |
| Length | 28.45 |
| Number of Functions | 4 |
| Height | 5.84 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-17404 to view detailed technical specifications.
No datasheet is available for this part.