Rhombus Industries T-18204 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.24 |
| Length | 12.83 |
| Number of Functions | 2 |
| Height | 5.21 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-18204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.