Rhombus Industries T-50100 technical specifications.
| Width | 12.7 |
| Length | 8.89 |
| Number of Functions | 1 |
| Manufacturer Series | T-50100 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rhombus Industries T-50100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.