Rhopoint 5G10D350R0.1% technical specifications.
| Lead Length | 38mm |
| Resistance | 350R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Rhopoint 5G10D350R0.1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.