Rhopoint 8G16D50K technical specifications.
| Lead Length | 38mm |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Wirewound |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Rhopoint 8G16D50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
