This terminal block features three brass contacts with nickel plating, rated for 20A and 300V. It has a depth and length of 11mm, with a 5mm pitch and straight orientation. The block is designed for through-hole mounting and can accommodate wire gauges from 12AWG to 22AWG. It is not RoHS compliant.
RIA Connect 31071103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 11mm |
| Length | 11mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31071103 to view detailed technical specifications.
No datasheet is available for this part.