Industrial-grade 60V hot swap controller featuring a fault timer. This power management IC operates across a wide temperature range from -40°C to 85°C, supporting supply voltages from 5V to 80V with a nominal 12V. The device offers a single channel and is housed in a compact 10-terminal MSOP-10 (S-PDSO-G10) package with dual terminal positions.
Richtek RT1720GF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT1720GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.