Industrial-grade DC/DC controller and regulator featuring a current-mode buck-boost topology. This integrated circuit operates within an input voltage range of 1.8V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. The component is housed in a compact 2.5mm x 2.5mm WDFN2.5x2.5-10 package, identified by the JEDEC S-PDSO-N10 code, and offers 10 terminals with dual terminal positions.
Richtek RT6150BGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT6150BGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.