Richtek RT6207BHGQUF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N13 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT6207BHGQUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.