Industrial-grade DC/DC step-down converter, operating from -40°C to 85°C. Features an 8A output current capability and a 24V input voltage range. Integrated synchronous gate driver and a 600kHz switching frequency optimize efficiency. Housed in an 8-terminal PSOP-8 package with dual terminal positions.
Richtek RT7258GSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT7258GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.