The RT7278GSP is an industrial DC/DC controller from Richtek, featuring a single channel with an operating input voltage range of 4.5 to 18 volts. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a HSOP-8 package, measuring 3.905mm in width and 4.9025mm in length. It is designed for industrial applications, with a temperature grade of industrial.
Richtek RT7278GSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT7278GSP to view detailed technical specifications.
No datasheet is available for this part.