Richtek RT8004GCP technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8004GCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.