
High efficiency PWM step-down DC/DC converter with 1.5MHz switching frequency and 1A output current. Features adjustable output voltage from 600mV to 5.5V, with a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 85°C and includes a synchronous rectifier. Packaged in a TSOT-25 (SOT-23-5) surface mount package, this lead-free component is RoHS compliant.
Richtek RT8059GJ5 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8059GJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
