
The RT8064ZSP is a lead-free, RoHS compliant, surface mount DC/DC controller from Richtek. It operates over a temperature range of -40°C to 85°C and features an adjustable output voltage from 800mV to 5V. The device can supply up to 2A of output current and includes a synchronous rectifier for improved efficiency. The RT8064ZSP is available in a SOP8 package and is suitable for use in a variety of applications including power management and DC/DC conversion.
Richtek RT8064ZSP technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8064ZSP to view detailed technical specifications.
No datasheet is available for this part.