
Synchronous step-down converter with 3A output current and 1MHz switching frequency. Features a wide input voltage range of 2.7V to 5.5V and an adjustable output voltage from 600mV to 5.5V. This surface mountable IC offers a single positive output and operates within a temperature range of -10°C to 105°C. RoHS compliant and lead-free.
Richtek RT8068AZQW technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8068AZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
