
Adjustable synchronous DC/DC buck controller IC, capable of 4A output current. Features a wide input voltage range of 2.7V to 5.5V and an adjustable output voltage from 800mV to 5V. Designed for surface mount applications with a single positive output. Operates across a temperature range of -40°C to 85°C, RoHS compliant, and lead-free.
Richtek RT8070ZQW technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8070ZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
