
Synchronous step-down converter with 4A output current and 2MHz switching frequency. Features adjustable output voltage from 800mV to 5V, with a maximum input voltage of 5.5V. Operates across a wide temperature range of -40°C to 85°C. Packaged in a lead-free, RoHS-compliant SOP surface-mount package.
Richtek RT8070ZSP technical specifications.
| Package/Case | SOP |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8070ZSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
