Industrial temperature grade synchronous step-down converter, operating from -40°C to 85°C. Features a 6A output current capability and a 2MHz switching frequency for high efficiency. This integrated circuit is housed in an 8-terminal PSOP-8 package, specifically R-PDSO-G8, with dual terminal positions.
Richtek RT8073GSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT8073GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.