Richtek RT8101AGS technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Richtek RT8101AGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
