Richtek RT8105GS technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8105GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
