Richtek RT8204AGQW technical specifications.
| Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8204AGQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
