The RT8207PGQW is an industrial quad regulator from Richtek with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 20 terminals and a quad terminal position. The device is available in a WQFN-20 package. The input voltage range is from 4.5V to 5.5V.
Richtek RT8207PGQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Richtek RT8207PGQW to view detailed technical specifications.
No datasheet is available for this part.