
Synchronous step-down converter, 3A output current, adjustable output voltage from 925mV to 20V. Operates with input voltages from 4.5V to 23V, featuring a 340kHz switching frequency. This surface mount component is RoHS compliant and lead-free, packaged in cut tape. Designed for a wide operating temperature range of -40°C to 85°C.
Richtek RT8250GSP technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 925mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8250GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
