
16WQFN package step-down converter, delivering up to 5A output current. Features a 4.75V to 24V input voltage range and adjustable output voltage from 800mV to 15V. Operates at a 570kHz switching frequency. This surface mountable, RoHS compliant component offers a single positive output and is lead-free.
Richtek RT8251GQW technical specifications.
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8251GQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
