Richtek RT8251GSP technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 720kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8251GSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
