The RT8259GJ6 is a surface-mount adjustable regulator from Richtek. It operates over a temperature range of -40°C to 85°C and can handle a maximum input voltage of 24V. The device has a maximum output current of 1.2A and a maximum output voltage of 15V. It is packaged in a SOT-23-6 case and is lead-free.
Richtek RT8259GJ6 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Switching Frequency-Max | 1.4MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8259GJ6 to view detailed technical specifications.
No datasheet is available for this part.
