
Synchronous step-down converter, 2A output current, 23V maximum input voltage, and 4.5V minimum input voltage. Features a 340kHz switching frequency and an adjustable output voltage range from 923mV to 20V. This surface mountable, 8SOP package component includes a synchronous rectifier and is RoHS compliant. Operates within a temperature range of -40°C to 85°C.
Richtek RT8284NGS technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 923mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Richtek RT8284NGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
